356-008-421-168

Heilind Number:EDA356-008-421-168
Manufacturer:EDAC
Manufacturer Number:356-008-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-421-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black color and is capable of handling up to 5 A of power. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability in any application. With a single Centerline Row design and Copper Alloy contacts, it guarantees seamless connectivity across its 8 positions. The Straight mount orientation and .156 inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105 °C allows for versatile use in various environments. Perfect for professionals in the electronics industry, this connector is a must-have for any project requiring efficient board-to-board PCB connections.