356-008-421-178

Heilind Number:EDA356-008-421-178
Manufacturer:EDAC
Manufacturer Number:356-008-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-421-178

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a high amperage capacity of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single centerline row with 8 positions, it offers efficient signal transfer. The copper alloy contact material and a pitch of .156 inches further enhance its performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore our range of connectors for seamless board-to-board connections.