MS27499E18F30PD L/C

Heilind Number:EDA356-008-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F30PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F30PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. The Copper Alloy contact material guarantees optimal conductivity, while the 5A amperage rating accommodates ample power requirements. With a pitch of .156 inches and a single centerline row spacing, it offers seamless integration for 8 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for professional-grade applications, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity experience with this essential component.