356-008-500-104

Heilind Number:EDA356-008-500-104
Manufacturer:EDAC
Manufacturer Number:356-008-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-500-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-500-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The centerline row configuration with 8 positions and a pitch of .156 inches offers versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Upgrade your device's connectivity with this essential component, a perfect fit for your PCB connector needs.