MS27499E18F32P L/C

Heilind Number:EDA356-008-500-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-500-158

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless integration in PCB assemblies. Designed for durability and performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection in various operating environments. With a single centerline row configuration, it offers optimal space utilization on the board. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. Each connector accommodates 8 positions, facilitating efficient data transfer. Its .156-inch pitch and straight mount orientation simplify installation, while the wide operating temperature range from -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in this essential connector to streamline your electronic connections seamlessly.