MS27499E18F32PA L/C

Heilind Number:EDA356-008-500-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F32PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-500-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures secure and efficient power transmission. Featuring a sleek black finish and a compact single centerline row design, it seamlessly integrates into your electronic setup. With a pitch of .156 inches and 8 positions, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.