MS27499E18F32PC L/C

Heilind Number:EDA356-008-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F32PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .156 inch pitch and single centerline row spacing provide optimal positioning. Boasting eight positions in a center row configuration, it offers ample connectivity options. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Upgrade to this RoHS-compliant connector for top-notch performance in your PCB applications.