MS27499E18F32PD L/C

Heilind Number:EDA356-008-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-520-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission for your devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and single centerline row spacing make for easy installation. Boasting eight positions in a straight mount orientation, this connector is ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance even in challenging environments. Upgrade to this RoHS-compliant connector today for top-notch quality and compliance assurance.