MS27499E18F32SA L/C

Heilind Number:EDA356-008-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-520-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in jet-black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With a contact material of Copper Alloy, it guarantees seamless power transmission, while its 5 A amperage capability makes it ideal for various applications. Featuring a pitch of .156 inches and accommodating 8 positions with a single centerline row spacing, it offers convenient and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for demanding industrial settings, this connector is a must-have for any PCB project.