356-008-520-108

Heilind Number:EDA356-008-520-108
Manufacturer:EDAC
Manufacturer Number:356-008-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-520-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, with a current rating of 5 A. With a pitch of .156 in and a single centerline row spacing, it offers precise alignment for seamless integration. Boasting eight positions in a straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Perfect for applications in electronics, telecommunications, and beyond, it is a vital component for efficient board-to-board PCB connections. Elevate your connectivity solutions with this high-quality Card Edge Connector.