MS27499E18F32SD L/C

Heilind Number:EDA356-008-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-520-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, designed with a sleek black finish, boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring a single centerline row configuration with eight positions, it ensures efficient and reliable data transfer. The contact material, made of high-quality copper alloy, guarantees optimal conductivity. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its superior performance to streamline your PCB connections with ease.