MS27499E18F35PA L/C

Heilind Number:EDA356-008-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-520-178

Detailed Description

Easily connect your PCB with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Featuring a single centerline row and straight mount orientation, it offers straightforward installation on your circuit board. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and 8 positions accommodate various connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its 5A amperage rating and robust construction for secure and durable connectivity.