MS27499E18F35S L/C

Heilind Number:EDA356-008-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-521-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. The centerline row design with a pitch of .156 in and single row spacing offers easy installation and efficient signal transfer. Boasting 8 positions, it provides ample connectivity options for your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial applications. Upgrade your connectivity solutions with this essential component.