MS27499E18F35SB L/C

Heilind Number:EDA356-008-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact yet powerful design, it offers a current rating of 5 A, making it ideal for a wide range of applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and single centerline row spacing provide easy and efficient installation. Equipped with eight positions and a straight mount orientation, it offers seamless connectivity for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component, a perfect fit for professionals and hobbyists alike.