356-008-521-112

Heilind Number:EDA356-008-521-112
Manufacturer:EDAC
Manufacturer Number:356-008-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-008-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-521-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable contact with its Copper Alloy material. With a pitch of .156 in and a single centerline row spacing, it ensures seamless integration into your setup. Enjoy easy installation with its straight mount orientation, perfect for a variety of applications. Boasting 8 positions and a center row configuration, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for all your board-to-board PCB connection needs.