MS27499E18F35SC L/C

Heilind Number:EDA356-008-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-521-158

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its copper alloy contacts provide reliable conductivity, with a 5 A amperage rating suitable for various applications. With a pitch of .156 inches and 8 positions, it facilitates efficient board-to-board connections. The single centerline row configuration and straight mount orientation enhance ease of installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Trust in its quality and functionality for seamless integration in your electronic assemblies.