MS27499E18F35SD L/C

Heilind Number:EDA356-008-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E18F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E18F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-521-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a reliable 5 A amperage capacity, ideal for demanding applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting durability and efficient signal transfer. With a sleek black finish, it's not just functional, but also adds a professional touch to your electronic projects. Featuring a single centerline row with 8 positions, it's perfect for compact designs. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, you can rely on its performance even in harsh environments. Upgrade your setup with this essential component and experience enhanced connectivity like never before.