MS27499E20A16S L/C

Heilind Number:EDA356-008-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20A16S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20A16S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-008-521-178

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a sleek Black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contact material ensures reliable signal transmission, while the 8-position layout offers ample connectivity options. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single centerline row spacing make installation a breeze. Perfect for use in PCB connectors, board-to-board connectors, and more. Elevate your project with this essential component.