356-009-400-101

Heilind Number:EDA356-009-400-101
Manufacturer:EDAC
Manufacturer Number:356-009-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-400-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration within PCB assemblies, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity, while its .156-inch pitch and single centerline row spacing facilitate easy installation. Boasting nine positions and a 5A amperage, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Elevate your PCB connectivity with this essential component, a must-have in any electronic assembly setup.