356-009-400-103

Heilind Number:EDA356-009-400-103
Manufacturer:EDAC
Manufacturer Number:356-009-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-400-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for streamlined integration, this black connector features a single centerline row with nine positions, allowing for efficient board-to-board PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .156 inches and straight mount orientation, this connector facilitates seamless installation. Operating at temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.