356-009-400-104

Heilind Number:EDA356-009-400-104
Manufacturer:EDAC
Manufacturer Number:356-009-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-400-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row layout, ideal for ensuring seamless communication between your devices. With a pitch of .156 inches, it offers precise positioning for up to 9 copper alloy contacts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB needs. Upgrade your setup with this essential component for seamless data transfer and power delivery.