356-009-400-168

Heilind Number:EDA356-009-400-168
Manufacturer:EDAC
Manufacturer Number:356-009-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-400-168

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector offers a single centerline row with nine positions, ideal for precise board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your devices with this essential component, perfect for various PCB applications.