356-009-400-178

Heilind Number:EDA356-009-400-178
Manufacturer:EDAC
Manufacturer Number:356-009-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-400-178

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a 5A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row layout and copper alloy contact material, it offers reliable and efficient performance. The .156-inch pitch and 9-position configuration make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent connectivity in any environment. Perfect for board-to-board connections, it is a must-have component for your electronic projects.