356-009-420-101

Heilind Number:EDA356-009-420-101
Manufacturer:EDAC
Manufacturer Number:356-009-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-420-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, it guarantees reliable power transmission. Featuring a single centerline row layout with 9 positions and a .156" pitch, it ensures seamless integration into your board setup. The copper alloy contacts offer superior conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.