356-009-420-102

Heilind Number:EDA356-009-420-102
Manufacturer:EDAC
Manufacturer Number:356-009-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-420-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, this connector ensures reliable performance. Featuring a single centerline row layout with nine positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees a secure and efficient connection, while the .156-inch pitch and straight mount orientation make installation a breeze. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for optimal board-to-board connectivity.