356-009-420-107

Heilind Number:EDA356-009-420-107
Manufacturer:EDAC
Manufacturer Number:356-009-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-420-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable conductivity. With a 5 A amperage rating and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The connector offers 9 positions in a single centerline row, with a .156-inch pitch for secure attachment. Whether for commercial or industrial use, its straight mount orientation and center row configuration make installation easy and efficient. Upgrade your connectivity solutions with this essential component.