356-009-420-112

Heilind Number:EDA356-009-420-112
Manufacturer:EDAC
Manufacturer Number:356-009-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-420-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage rating of 5 A, it offers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer. Its center row configuration, with a pitch of .156 inches and single row spacing, accommodates 9 positions for optimal PCB connectivity. Engineered for versatility, this connector allows for straight mounting orientation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications in the electronics industry. Trust in this essential component for robust and secure board-to-board connections.