356-009-420-158

Heilind Number:EDA356-009-420-158
Manufacturer:EDAC
Manufacturer Number:356-009-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-420-158

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contacts provide reliable conductivity, with a 5A amperage rating suitable for various applications. With a pitch of .156 inches and 9 positions in a single centerline row, it offers precise and efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in its straight mount orientation and center row spacing for easy installation and secure attachment. Perfect for high-performance electronic systems, this connector is a crucial component for seamless data transmission and power distribution.