356-009-420-178

Heilind Number:EDA356-009-420-178
Manufacturer:EDAC
Manufacturer Number:356-009-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-420-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 5 A. Featuring a sleek black finish, it seamlessly integrates into your setup. The single centerline row design with 9 positions offers versatile connectivity options, while the .156-inch pitch allows for efficient signal transmission. Ideal for board-to-board connections, this straight-mount connector guarantees seamless operation in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.