356-009-421-101

Heilind Number:EDA356-009-421-101
Manufacturer:EDAC
Manufacturer Number:356-009-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-421-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a contact material of Copper Alloy, it guarantees efficient electrical conductivity, while the .156-inch pitch and single centerline row spacing provide easy installation. Boasting 9 positions in a center row configuration, it offers ample connectivity options for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our high-quality connector to optimize your board-to-board connections with ease.