356-009-421-102

Heilind Number:EDA356-009-421-102
Manufacturer:EDAC
Manufacturer Number:356-009-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-421-102

Detailed Description

Enhance connectivity on your circuit board with our high-performance Card Edge Connector. Designed for optimal power transmission, this black connector features a single centerline row with 9 positions, perfect for streamlined PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in harsh environments. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. The .156" pitch and straight mount orientation facilitate easy installation, while its superior quality guarantees long-lasting functionality. Upgrade your connectivity solutions with this essential component.