356-009-421-103

Heilind Number:EDA356-009-421-103
Manufacturer:EDAC
Manufacturer Number:356-009-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-421-103

Detailed Description

Enhance connectivity on your PCB with this sleek Black Card Edge Connector. Designed for precision and durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .156 inches and a single centerline row configuration, it offers seamless integration into your circuit setup. The connector accommodates 9 positions, making it ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this high-quality connector.