356-009-421-104

Heilind Number:EDA356-009-421-104
Manufacturer:EDAC
Manufacturer Number:356-009-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-421-104

Detailed Description

Enhance your PCB connectivity with our sleek and durable Card Edge Connector. Designed for optimal performance, it features a single centerline row with nine positions and a .156-inch pitch, ensuring seamless integration with your board. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering both strength and safety. With a copper alloy contact material, this connector guarantees reliable conductivity, even in demanding environments. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range (-40 to 105 °C) ensures stability in any application. Upgrade your setup with this essential component, a perfect choice for high-speed data transmission and power delivery.