356-009-421-107

Heilind Number:EDA356-009-421-107
Manufacturer:EDAC
Manufacturer Number:356-009-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-421-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish, this connector not only offers a visually appealing touch but also ensures reliable performance. Made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single centerline row with 9 positions, it provides ample connectivity options for your devices. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for efficient and secure board-to-board connections.