356-009-421-108

Heilind Number:EDA356-009-421-108
Manufacturer:EDAC
Manufacturer Number:356-009-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-421-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this sleek black connector features a single centerline row with nine copper alloy contacts, ensuring reliable power and data transmission. With an amperage rating of 5A and a durable UL 94V-0 thermoplastic polyester housing, it offers both efficiency and safety. The .156-inch pitch and straight mount orientation provide easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Elevate your electronic projects with this essential component.