356-009-421-112

Heilind Number:EDA356-009-421-112
Manufacturer:EDAC
Manufacturer Number:356-009-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-421-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Featuring a single centerline row with 9 positions, it offers precise and efficient connectivity. The .156-inch pitch and straight mount orientation facilitate easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your electronic assemblies with this high-quality connector, perfect for various applications in the technology industry.