356-009-421-178

Heilind Number:EDA356-009-421-178
Manufacturer:EDAC
Manufacturer Number:356-009-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-421-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a current rating of 5 A, it's ideal for a wide range of applications. The Copper Alloy contacts provide reliable signal transfer, while the .156-inch pitch and single centerline row spacing offer easy integration. Featuring nine positions, this connector guarantees seamless communication between boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Upgrade your connectivity solutions with this essential component.