| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E20A35P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-009-500-101 |
MS27499E20A35P L/C
| Heilind Number: | EDA356-009-500-101 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E20A35P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sophisticated Card Edge Connector. Designed with precision in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal performance in data transmission. The centerline row configuration, with nine positions, offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for a variety of applications. Trust in this connector for efficient and secure board-to-board connections.

