MS27499E20B16S L/C

Heilind Number:EDA356-009-500-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B16S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B16S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-500-158

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, this connector guarantees efficient power transmission. The copper alloy contact material and single centerline row spacing offer reliable connectivity, while the straight mount orientation allows for easy installation. With nine positions and a pitch of .156 inches, it's perfect for a variety of applications. Operating smoothly in a temperature range of -40 to 105°C, this connector is a must-have for any PCB setup. Elevate your connectivity game with this top-of-the-line component.