356-009-500-168

Heilind Number:EDA356-009-500-168
Manufacturer:EDAC
Manufacturer Number:356-009-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-500-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-500-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With an amperage rating of 5 A, it ensures reliable power transmission. The Copper Alloy contact material offers superior conductivity, while the .156-inch pitch and single centerline row spacing accommodate precise board-to-board connections. Perfect for various electronic applications, this connector boasts nine positions and a straight mount orientation for easy installation. Operating seamlessly in a wide temperature range of -40 to 105 °C, it guarantees dependable functionality in any environment. Upgrade your connectors with this essential component for seamless and efficient PCB integration.