MS27499E20B16SC L/C

Heilind Number:EDA356-009-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B16SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B16SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-520-101

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, this straight-mount connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring nine copper alloy contacts with a pitch of .156 inches, it guarantees secure and efficient connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Its single centerline row configuration and center row spacing offer easy integration into your setup. Elevate your connectivity solutions with this essential component.