MS27499E20B35P L/C

Heilind Number:EDA356-009-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-520-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 5 A amperage capacity, it ensures reliable power transmission. The Copper Alloy contact material guarantees secure and efficient connections, while the .156-inch pitch and single centerline row spacing offer seamless integration. Featuring nine positions in a straight mount orientation, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring board-to-board connectivity. Elevate your setup with this essential component.