MS27499E20B35PB L/C

Heilind Number:EDA356-009-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-520-107

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Card Edge Connector. Designed for optimal functionality, it features a black housing made from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless transmission of data or power. The connector boasts a single centerline row with nine positions, perfect for various applications. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.