| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E20B35PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-009-520-108 |
MS27499E20B35PC L/C
| Heilind Number: | EDA356-009-520-108 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E20B35PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic setups. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. Featuring a single centerline row configuration with 9 copper alloy contact positions, it facilitates efficient data transfer. The .156-inch pitch and straight mount orientation offer easy installation on circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees stable function even in harsh environments. Elevate your connectivity solutions with this essential component.

