356-009-520-112

Heilind Number:EDA356-009-520-112
Manufacturer:EDAC
Manufacturer Number:356-009-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-520-112

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. Featuring a single centerline row with 9 copper alloy contacts, this connector ensures seamless data transfer across devices. With a pitch of .156 inches and straight mount orientation, it offers easy integration into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your connectivity game with this essential component.