MS27499E20B35S L/C

Heilind Number:EDA356-009-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-520-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees seamless and efficient connections. The single centerline row layout with nine positions offers versatility in your circuit designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Trust in our high-quality connector to streamline your board-to-board connections with ease and precision.