356-009-520-178

Heilind Number:EDA356-009-520-178
Manufacturer:EDAC
Manufacturer Number:356-009-520-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-009-520-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-520-178

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the straight mount orientation offers easy installation. Perfect for various applications, this connector boasts a high amperage of 5 A and a wide operating temperature range of -40 to 105 °C. Its single centerline row spacing and 9 positions provide efficient and space-saving connections. Elevate your electronic projects with this essential component.