MS27499E20B35SB L/C

Heilind Number:EDA356-009-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-521-101

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector, a crucial component for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a current rating of 5 A, it's designed for optimal power transmission. Featuring a single centerline row with 9 positions, copper alloy contacts, and a .156-inch pitch, it guarantees precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB setup with this essential connector, a must-have in any professional electronics project.