| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E20B35SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-009-521-103 |
MS27499E20B35SD L/C
| Heilind Number: | EDA356-009-521-103 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E20B35SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board connections. In a sleek black finish, this connector features a single centerline row with nine positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and optimal conductivity. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB designs with this essential connector.

