MS27499E20B39PA L/C

Heilind Number:EDA356-009-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20B39PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20B39PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-009-521-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The Copper Alloy contact material and straight mount orientation guarantee seamless integration, while the .156-inch pitch and single centerline row spacing offer optimal efficiency. With nine positions available, this connector is perfect for various applications. Its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your PCB connections with this essential component.